
HERAF1004GH | |
|---|---|
DigiKey Part Number | 1801-HERAF1004GH-ND |
Manufacturer | |
Manufacturer Product Number | HERAF1004GH |
Description | DIODE STANDARD 300V 10A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Through Hole ITO-220AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 50 | $1.10680 | $55.34 |
| 100 | $0.98650 | $98.65 |
| 500 | $0.77530 | $387.65 |
| 1,000 | $0.70734 | $707.34 |
| 2,000 | $0.65019 | $1,300.38 |
| 5,000 | $0.58835 | $2,941.75 |
| 10,000 | $0.56082 | $5,608.20 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

