


HER603GH | |
|---|---|
DigiKey Part Number | 1801-HER603GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER603GH |
Description | DIODE STANDARD 200V 6A R6 |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73889 | $738.89 |
| 2,000 | $0.67971 | $1,359.42 |
| 3,000 | $0.64955 | $1,948.65 |
| 5,000 | $0.61567 | $3,078.35 |
| 7,000 | $0.59561 | $4,169.27 |
| 10,000 | $0.59109 | $5,910.90 |
| Unit Price without GST: | $0.73889 |
|---|---|
| Unit Price with GST: | $0.81278 |


