
HER305GH | |
---|---|
DigiKey Part Number | 1801-HER305GHTR-ND - Tape & Reel (TR) 1801-HER305GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER305GH |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER305GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.82000 | $8.20 |
100 | $0.53080 | $53.08 |
500 | $0.40624 | $203.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $0.35452 | $443.15 |
2,500 | $0.32252 | $806.30 |
3,750 | $0.30621 | $1,148.29 |
6,250 | $0.28787 | $1,799.19 |
8,750 | $0.27701 | $2,423.84 |
12,500 | $0.26646 | $3,330.75 |
31,250 | $0.24695 | $7,717.19 |
Unit Price without GST: | $1.32000 |
---|---|
Unit Price with GST: | $1.45200 |