
HER304G | |
|---|---|
DigiKey Part Number | 1801-HER304GTR-ND - Tape & Reel (TR) 1801-HER304GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER304G |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER304G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.77100 | $7.71 |
| 100 | $0.49920 | $49.92 |
| 500 | $0.38202 | $191.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.33339 | $416.74 |
| 2,500 | $0.30330 | $758.25 |
| 3,750 | $0.28796 | $1,079.85 |
| 6,250 | $0.27072 | $1,692.00 |
| 8,750 | $0.26050 | $2,279.38 |
| 12,500 | $0.25058 | $3,132.25 |
| 31,250 | $0.23223 | $7,257.19 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

