


RB521S-30 | |
|---|---|
DigiKey Part Number | 1801-RB521S-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB521S-30 |
Description | DIODE SCHOTTKY 30V 200MA SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06135 | $184.05 |
| 6,000 | $0.05482 | $328.92 |
| 9,000 | $0.05148 | $463.32 |
| 15,000 | $0.04774 | $716.10 |
| 21,000 | $0.04551 | $955.71 |
| 30,000 | $0.04335 | $1,300.50 |
| 75,000 | $0.03861 | $2,895.75 |
| 150,000 | $0.03567 | $5,350.50 |
| 300,000 | $0.03321 | $9,963.00 |
| Unit Price without GST: | $0.06135 |
|---|---|
| Unit Price with GST: | $0.06749 |



