
HER154GH | |
|---|---|
DigiKey Part Number | 1801-HER154GHTR-ND - Tape & Reel (TR) 1801-HER154GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER154GH |
Description | DIODE STANDARD 300V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41200 | $4.12 |
| 100 | $0.26100 | $26.10 |
| 500 | $0.19520 | $97.60 |
| 1,000 | $0.17392 | $173.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.14360 | $502.60 |
| 7,000 | $0.13046 | $913.22 |
| 10,500 | $0.12376 | $1,299.48 |
| 17,500 | $0.11623 | $2,034.03 |
| 24,500 | $0.11177 | $2,738.36 |
| 35,000 | $0.10744 | $3,760.40 |
| 87,500 | $0.09821 | $8,593.38 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

