
HER151G-T | |
---|---|
DigiKey Part Number | 1801-HER151G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER151G-T |
Description | DIODE STANDARD 50V 1.5A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.11117 | $389.10 |
7,000 | $0.10044 | $703.08 |
10,500 | $0.09497 | $997.18 |
17,500 | $0.08881 | $1,554.17 |
24,500 | $0.08517 | $2,086.66 |
35,000 | $0.08162 | $2,856.70 |
87,500 | $0.07384 | $6,461.00 |
175,000 | $0.07028 | $12,299.00 |
Unit Price without GST: | $0.11117 |
---|---|
Unit Price with GST: | $0.12229 |