
GBU806 | |
|---|---|
DigiKey Part Number | 1801-GBU806-ND |
Manufacturer | |
Manufacturer Product Number | GBU806 |
Description | BRIDGE RECT 1PHASE 800V 8A GBU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.71700 | $17.17 |
| 100 | $1.14990 | $114.99 |
| 500 | $0.90718 | $453.59 |
| 1,000 | $0.82903 | $829.03 |
| 2,000 | $0.76333 | $1,526.66 |
| 5,000 | $0.69223 | $3,461.15 |
| 10,000 | $0.64833 | $6,483.30 |
| Unit Price without GST: | $2.71000 |
|---|---|
| Unit Price with GST: | $2.98100 |

