
GBU2506 | |
|---|---|
DigiKey Part Number | 1801-GBU2506-ND |
Manufacturer | |
Manufacturer Product Number | GBU2506 |
Description | BRIDGE RECT 1PHASE 800V 25A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU2506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.17000 | $3.17 |
| 10 | $2.02500 | $20.25 |
| 100 | $1.36910 | $136.91 |
| 500 | $1.08778 | $543.89 |
| 1,000 | $0.99729 | $997.29 |
| 2,000 | $0.92120 | $1,842.40 |
| 5,000 | $0.83888 | $4,194.40 |
| 10,000 | $0.78804 | $7,880.40 |
| Unit Price without GST: | $3.17000 |
|---|---|
| Unit Price with GST: | $3.48700 |

