GBPC2501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $3.33240
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 360
Unit Price: $6.01000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 285
Unit Price: $10.78000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.56200
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 0
Unit Price: $3.26898
Datasheet
Bridge Rectifier Single Phase Standard 100 V Chassis Mount GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2501

DigiKey Part Number
1801-GBPC2501-ND
Manufacturer
Manufacturer Product Number
GBPC2501
Description
BRIDGE RECT 1PHASE 100V 25A GBPC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Chassis Mount GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
200$2.82215$564.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.82215
Unit Price with GST:$3.10437