
FR304GH | |
---|---|
DigiKey Part Number | 1801-FR304GHTR-ND - Tape & Reel (TR) 1801-FR304GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR304GH |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR304GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.61100 | $6.11 |
100 | $0.39090 | $39.09 |
500 | $0.29576 | $147.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $0.25625 | $320.31 |
2,500 | $0.23179 | $579.48 |
3,750 | $0.21933 | $822.49 |
6,250 | $0.20530 | $1,283.12 |
8,750 | $0.19699 | $1,723.66 |
12,500 | $0.18892 | $2,361.50 |
31,250 | $0.17120 | $5,350.00 |
62,500 | $0.16489 | $10,305.62 |
Unit Price without GST: | $0.99000 |
---|---|
Unit Price with GST: | $1.08900 |