Parametric Equivalent
Parametric Equivalent

GBPC25005 | |
|---|---|
DigiKey Part Number | 1801-GBPC25005-ND |
Manufacturer | |
Manufacturer Product Number | GBPC25005 |
Description | BRIDGE RECT 1PHASE 50V 25A GBPC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Chassis Mount GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.82215 | $564.43 |
| Unit Price without GST: | $2.82215 |
|---|---|
| Unit Price with GST: | $3.10437 |




