Diode 800 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR206GH

DigiKey Part Number
1801-FR206GHTR-ND - Tape & Reel (TR)
1801-FR206GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FR206GH
Description
DIODE STANDARD 800V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36500$3.65
100$0.22960$22.96
500$0.17104$85.52
1,000$0.15210$152.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.12506$437.71
7,000$0.11334$793.38
10,500$0.10737$1,127.38
17,500$0.10065$1,761.38
24,500$0.09667$2,368.41
35,000$0.09280$3,248.00
87,500$0.08431$7,377.12
175,000$0.08270$14,472.50
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900