
HS5J | |
---|---|
DigiKey Part Number | 1801-HS5JTR-ND - Tape & Reel (TR) 1801-HS5JCT-ND - Cut Tape (CT) 1801-HS5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS5J |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $0.95000 | $9.50 |
100 | $0.61940 | $61.94 |
500 | $0.47674 | $238.37 |
1,000 | $0.43078 | $430.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37237 | $1,117.11 |
6,000 | $0.34296 | $2,057.76 |
9,000 | $0.32797 | $2,951.73 |
15,000 | $0.31114 | $4,667.10 |
21,000 | $0.30211 | $6,344.31 |
Unit Price without GST: | $1.52000 |
---|---|
Unit Price with GST: | $1.67200 |