


ESGLW | |
|---|---|
DigiKey Part Number | 1801-ESGLWTR-ND - Tape & Reel (TR) 1801-ESGLWCT-ND - Cut Tape (CT) 1801-ESGLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESGLW |
Description | DIODE STD 400V 800MA SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ESGLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.38000 | $3.80 |
| 100 | $0.23950 | $23.95 |
| 500 | $0.17860 | $89.30 |
| 1,000 | $0.15893 | $158.93 |
| 2,000 | $0.14233 | $284.66 |
| 5,000 | $0.12433 | $621.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11320 | $1,132.00 |
| 20,000 | $0.10383 | $2,076.60 |
| 30,000 | $0.09906 | $2,971.80 |
| 50,000 | $0.09369 | $4,684.50 |
| 70,000 | $0.09052 | $6,336.40 |
| 100,000 | $0.08750 | $8,750.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

