
FR107GH | |
|---|---|
DigiKey Part Number | 1801-FR107GHTR-ND - Tape & Reel (TR) 1801-FR107GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR107GH |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | FR107GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28100 | $2.81 |
| 100 | $0.17530 | $17.53 |
| 500 | $0.12920 | $64.60 |
| 1,000 | $0.11426 | $114.26 |
| 2,000 | $0.10165 | $203.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08796 | $439.80 |
| 10,000 | $0.07949 | $794.90 |
| 15,000 | $0.07517 | $1,127.55 |
| 25,000 | $0.07031 | $1,757.75 |
| 35,000 | $0.06744 | $2,360.40 |
| 50,000 | $0.06464 | $3,232.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

