Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR105GH

DigiKey Part Number
1801-FR105GHTR-ND - Tape & Reel (TR)
1801-FR105GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FR105GH
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
FR105GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,722
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26000$2.60
100$0.16230$16.23
500$0.11962$59.81
1,000$0.10580$105.80
2,000$0.09412$188.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08145$407.25
10,000$0.07360$736.00
15,000$0.06960$1,044.00
25,000$0.06511$1,627.75
35,000$0.06244$2,185.40
50,000$0.05985$2,992.50
125,000$0.05417$6,771.25
250,000$0.05169$12,922.50
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300