Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH3BH

DigiKey Part Number
1801-ESH3BHTR-ND - Tape & Reel (TR)
1801-ESH3BHCT-ND - Cut Tape (CT)
1801-ESH3BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESH3BH
Description
DIODE STANDARD 100V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71200$7.12
100$0.45880$45.88
500$0.35000$175.00
1,000$0.31491$314.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27030$810.90
6,000$0.24782$1,486.92
9,000$0.23637$2,127.33
15,000$0.22350$3,352.50
21,000$0.21588$4,533.48
30,000$0.20847$6,254.10
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.26500