
ES1JL | |
|---|---|
DigiKey Part Number | 1801-ES1JLTR-ND - Tape & Reel (TR) 1801-ES1JLCT-ND - Cut Tape (CT) 1801-ES1JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JL |
Description | DIODE STANDARD 600V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14614 | $1,461.40 |
| 20,000 | $0.13446 | $2,689.20 |
| 30,000 | $0.12852 | $3,855.60 |
| 50,000 | $0.12183 | $6,091.50 |
| 70,000 | $0.11788 | $8,251.60 |
| 100,000 | $0.11403 | $11,403.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44300 | $4.43 |
| 100 | $0.28120 | $28.12 |
| 500 | $0.21086 | $105.43 |
| 1,000 | $0.18810 | $188.10 |
| 2,000 | $0.16894 | $337.88 |
| 5,000 | $0.14816 | $740.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.47800 | $4.78 |
| 100 | $0.30380 | $30.38 |
| 500 | $0.22772 | $113.86 |
| 1,000 | $0.20315 | $203.15 |
| 2,000 | $0.18245 | $364.90 |
| 5,000 | $0.16002 | $800.10 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |






