Diode 200 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1DL

DigiKey Part Number
1801-ES1DLTR-ND - Tape & Reel (TR)
1801-ES1DLCT-ND - Cut Tape (CT)
1801-ES1DLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1DL
Description
DIODE STANDARD 200V 1A SUB SMA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,764
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47400$4.74
100$0.30070$30.07
500$0.22534$112.67
1,000$0.20098$200.98
2,000$0.18047$360.94
5,000$0.15824$791.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13378$1,337.80
20,000$0.12257$2,451.40
30,000$0.11786$3,535.80
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700