
SK34AH | |
|---|---|
DigiKey Part Number | 1801-SK34AHTR-ND - Tape & Reel (TR) 1801-SK34AHCT-ND - Cut Tape (CT) 1801-SK34AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34AH |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.42700 | $4.27 |
| 100 | $0.28950 | $28.95 |
| 500 | $0.21720 | $108.60 |
| 1,000 | $0.16553 | $165.53 |
| 2,000 | $0.15143 | $302.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.13126 | $984.45 |
| 15,000 | $0.12996 | $1,949.40 |
| 22,500 | $0.12691 | $2,855.47 |
| 37,500 | $0.12524 | $4,696.50 |
| 52,500 | $0.11605 | $6,092.62 |
| 75,000 | $0.11279 | $8,459.25 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

