Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1D

DigiKey Part Number
1801-ES1DTR-ND - Tape & Reel (TR)
1801-ES1DCT-ND - Cut Tape (CT)
1801-ES1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1D
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,893
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.28100$2.81
100$0.23350$23.35
500$0.17396$86.98
1,000$0.14987$149.87
2,000$0.13851$277.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.09844$738.30
15,000$0.09747$1,462.05
22,500$0.09384$2,111.40
37,500$0.09050$3,393.75
75,000$0.08726$6,544.50
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100