
DBLS155GH | |
|---|---|
DigiKey Part Number | 1801-DBLS155GHTR-ND - Tape & Reel (TR) 1801-DBLS155GHCT-ND - Cut Tape (CT) 1801-DBLS155GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS155GH |
Description | BRIDGE RECT 1P 600V 1.5A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS155GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.91900 | $9.19 |
| 100 | $0.59940 | $59.94 |
| 500 | $0.46194 | $230.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.39505 | $592.58 |
| 3,000 | $0.36133 | $1,083.99 |
| 4,500 | $0.34415 | $1,548.67 |
| 7,500 | $0.32484 | $2,436.30 |
| 10,500 | $0.31340 | $3,290.70 |
| 15,000 | $0.30229 | $4,534.35 |
| 37,500 | $0.29499 | $11,062.12 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

