DBLS151G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.36133
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.17043
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 34
Unit Price: $1.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.40507
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,025
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.32610
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,209
Unit Price: $1.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.40507
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42959
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.19112
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.22103
Datasheet
Bridge Rectifier Single Phase Standard 50 V Surface Mount DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLS151G

DigiKey Part Number
1801-DBLS151GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DBLS151G
Description
BRIDGE RECT 1PHASE 50V 1.5A DBLS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DBLS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBLS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36133$1,083.99
Unit Price without GST:$0.36133
Unit Price with GST:$0.39746