
DBLS106GH | |
|---|---|
DigiKey Part Number | 1801-DBLS106GHTR-ND - Tape & Reel (TR) 1801-DBLS106GHCT-ND - Cut Tape (CT) 1801-DBLS106GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS106GH |
Description | BRIDGE RECT 1PHASE 800V 1A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS106GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.81500 | $8.15 |
| 100 | $0.52930 | $52.93 |
| 500 | $0.40588 | $202.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.34585 | $518.77 |
| 3,000 | $0.31558 | $946.74 |
| 4,500 | $0.30016 | $1,350.72 |
| 7,500 | $0.28283 | $2,121.23 |
| 10,500 | $0.27257 | $2,861.98 |
| 15,000 | $0.26259 | $3,938.85 |
| 37,500 | $0.25069 | $9,400.88 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

