Image for DBL104GH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBL104GH

DigiKey Part Number
1801-DBL104GH-ND
Manufacturer
Manufacturer Product Number
DBL104GH
Description
BRIDGE RECT 1PHASE 400V 1A DBL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole DBL
Datasheet
 Datasheet
EDA/CAD Models
DBL104GH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
DBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,993
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.74400$7.44
100$0.48100$48.10
500$0.36754$183.77
1,000$0.33098$330.98
2,000$0.30018$600.36
5,000$0.26683$1,334.15
10,000$0.24622$2,462.20
50,000$0.22115$11,057.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.20000
Unit Price with GST:$1.32000