


BZX84JB3V6H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB3V6HRRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84JB3V6H RRG |
Description | SOD-323F, 550MW, 2%, 3.6V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB3V6H RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06323 | $189.69 |
| 6,000 | $0.05653 | $339.18 |
| 9,000 | $0.05311 | $477.99 |
| 15,000 | $0.04926 | $738.90 |
| 21,000 | $0.04698 | $986.58 |
| 30,000 | $0.04476 | $1,342.80 |
| 75,000 | $0.03989 | $2,991.75 |
| 150,000 | $0.03688 | $5,532.00 |
| 300,000 | $0.03435 | $10,305.00 |
| Unit Price without GST: | $0.06323 |
|---|---|
| Unit Price with GST: | $0.06955 |

