
BZX84C5V1 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C5V1RFGTR-ND - Tape & Reel (TR) 1801-BZX84C5V1RFGCT-ND - Cut Tape (CT) 1801-BZX84C5V1RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1 RFG |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1 RFG Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22100 | $2.21 |
| 100 | $0.13700 | $13.70 |
| 500 | $0.10038 | $50.19 |
| 1,000 | $0.08845 | $88.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07326 | $219.78 |
| 6,000 | $0.06559 | $393.54 |
| 9,000 | $0.06167 | $555.03 |
| 15,000 | $0.05727 | $859.05 |
| 21,000 | $0.05466 | $1,147.86 |
| 30,000 | $0.05212 | $1,563.60 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

