Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23
SOT-23

BZX84C18H RFG

DigiKey Part Number
1801-BZX84C18HRFGTR-ND - Tape & Reel (TR)
1801-BZX84C18HRFGCT-ND - Cut Tape (CT)
1801-BZX84C18HRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18H RFG
Description
SOT-23, 300MW, 5%, 18V, ZENER DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C18H RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.19200$1.92
100$0.11890$11.89
500$0.08690$43.45
1,000$0.07650$76.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06323$189.69
6,000$0.05653$339.18
9,000$0.05311$477.99
15,000$0.04926$738.90
21,000$0.04698$986.58
30,000$0.04476$1,342.80
75,000$0.03989$2,991.75
150,000$0.03688$5,532.00
300,000$0.03435$10,305.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100