Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent



BZX585B7V5 RSG | |
|---|---|
DigiKey Part Number | BZX585B7V5RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B7V5 RSG |
Description | DIODE ZENER 7.5V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.05242 | $419.36 |
| 16,000 | $0.05221 | $835.36 |
| 24,000 | $0.05013 | $1,203.12 |
| 40,000 | $0.04556 | $1,822.40 |
| Unit Price without GST: | $0.05242 |
|---|---|
| Unit Price with GST: | $0.05766 |





