


BZX84C4V7H RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C4V7HRFGTR-ND - Tape & Reel (TR) 1801-BZX84C4V7HRFGCT-ND - Cut Tape (CT) 1801-BZX84C4V7HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7H RFG |
Description | SOT-23, 300MW, 5%, 4.7V, ZENER D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V7H RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.12670 | $12.67 |
| 500 | $0.09252 | $46.26 |
| 1,000 | $0.08145 | $81.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06733 | $201.99 |
| 6,000 | $0.06019 | $361.14 |
| 9,000 | $0.05655 | $508.95 |
| 15,000 | $0.05245 | $786.75 |
| 21,000 | $0.05002 | $1,050.42 |
| 30,000 | $0.04766 | $1,429.80 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

