


BZX584B3V6 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B3V6RSGTR-ND - Tape & Reel (TR) 1801-BZX584B3V6RSGCT-ND - Cut Tape (CT) 1801-BZX584B3V6RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B3V6 RSG |
Description | DIODE ZENER 3.6V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19200 | $1.92 |
| 100 | $0.11900 | $11.90 |
| 500 | $0.08680 | $43.40 |
| 1,000 | $0.07635 | $76.35 |
| 2,000 | $0.06752 | $135.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.05379 | $430.32 |
| 16,000 | $0.04850 | $776.00 |
| 24,000 | $0.04581 | $1,099.44 |
| 40,000 | $0.04277 | $1,710.80 |
| 56,000 | $0.04098 | $2,294.88 |
| 80,000 | $0.03923 | $3,138.40 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

