
BZW04-48 | |
|---|---|
DigiKey Part Number | 1801-BZW04-48TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-48 |
Description | TVS DIODE 47.8VWM 77VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17091 | $854.55 |
| 10,000 | $0.15648 | $1,564.80 |
| 15,000 | $0.14913 | $2,236.95 |
| 25,000 | $0.14086 | $3,521.50 |
| 35,000 | $0.13597 | $4,758.95 |
| 50,000 | $0.13122 | $6,561.00 |
| Unit Price without GST: | $0.17091 |
|---|---|
| Unit Price with GST: | $0.18800 |

