301V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-188B

DigiKey Part Number
1801-BZW04-188BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-188B
Description
TVS DIODE 188VWM 301VC DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
301V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-188B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
301V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16295$814.75
10,000$0.14910$1,491.00
15,000$0.14205$2,130.75
25,000$0.13412$3,353.00
35,000$0.12942$4,529.70
50,000$0.12486$6,243.00
Manufacturers Standard Package
Unit Price without GST:$0.16295
Unit Price with GST:$0.17925