
BZV55C4V7 | |
|---|---|
DigiKey Part Number | 1801-BZV55C4V7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C4V7 |
Description | DIODE ZENER 4.7V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C4V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04905 | $490.50 |
| 20,000 | $0.04434 | $886.80 |
| 30,000 | $0.04194 | $1,258.20 |
| 50,000 | $0.03924 | $1,962.00 |
| 70,000 | $0.03765 | $2,635.50 |
| 100,000 | $0.03609 | $3,609.00 |
| 250,000 | $0.03268 | $8,170.00 |
| Unit Price without GST: | $0.04905 |
|---|---|
| Unit Price with GST: | $0.05396 |



