
BZV55B16 | |
---|---|
DigiKey Part Number | 1801-BZV55B16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55B16 |
Description | DIODE ZENER 16V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55B16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05632 | $563.20 |
20,000 | $0.05097 | $1,019.40 |
30,000 | $0.04824 | $1,447.20 |
50,000 | $0.04517 | $2,258.50 |
70,000 | $0.04336 | $3,035.20 |
100,000 | $0.04159 | $4,159.00 |
250,000 | $0.03772 | $9,430.00 |
Unit Price without GST: | $0.05632 |
---|---|
Unit Price with GST: | $0.06195 |