Parametric Equivalent

BZT55B2V7 L0G | |
|---|---|
DigiKey Part Number | BZT55B2V7L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B2V7 L0G |
Description | DIODE ZENER 2.7V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B2V7 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05612 | $561.20 |
| 20,000 | $0.05085 | $1,017.00 |
| 30,000 | $0.04815 | $1,444.50 |
| 50,000 | $0.04513 | $2,256.50 |
| 70,000 | $0.04334 | $3,033.80 |
| 100,000 | $0.04159 | $4,159.00 |
| 250,000 | $0.03777 | $9,442.50 |
| Unit Price without GST: | $0.05612 |
|---|---|
| Unit Price with GST: | $0.06173 |



