Parametric Equivalent

BZT55B27 L0G | |
|---|---|
DigiKey Part Number | BZT55B27L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B27 L0G |
Description | DIODE ZENER 27V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B27 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05533 | $553.30 |
| 20,000 | $0.05013 | $1,002.60 |
| 30,000 | $0.04748 | $1,424.40 |
| 50,000 | $0.04449 | $2,224.50 |
| 70,000 | $0.04273 | $2,991.10 |
| 100,000 | $0.04101 | $4,101.00 |
| 250,000 | $0.03724 | $9,310.00 |
| Unit Price without GST: | $0.05533 |
|---|---|
| Unit Price with GST: | $0.06086 |



