BZT52B5V1-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,999
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,871
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 36,324
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,777
Unit Price: $0.20000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04787
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,633
Unit Price: $0.35000
Datasheet
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B5V1-G

DigiKey Part Number
1801-BZT52B5V1-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B5V1-G
Description
DIODE ZENER 5.1V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06784$203.52
Unit Price without GST:$0.06784
Unit Price with GST:$0.07462