


BZT52B24S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B24SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B24SR9GCT-ND - Cut Tape (CT) 1801-BZT52B24SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B24S R9G |
Description | DIODE ZENER 24V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18000 | $1.80 |
| 100 | $0.11180 | $11.18 |
| 500 | $0.08152 | $40.76 |
| 1,000 | $0.07170 | $71.70 |
| 2,000 | $0.06342 | $126.84 |
| 5,000 | $0.05441 | $272.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04883 | $488.30 |
| 20,000 | $0.04413 | $882.60 |
| 30,000 | $0.04173 | $1,251.90 |
| 50,000 | $0.03904 | $1,952.00 |
| 70,000 | $0.03744 | $2,620.80 |
| 100,000 | $0.03589 | $3,589.00 |
| 250,000 | $0.03248 | $8,120.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

