
BZD27C200P | |
|---|---|
DigiKey Part Number | 1801-BZD27C200PTR-ND - Tape & Reel (TR) 1801-BZD27C200PCT-ND - Cut Tape (CT) 1801-BZD27C200PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C200P |
Description | DIODE ZENER 200V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1 W ±6% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.21400 | $12.14 |
| 100 | $0.79920 | $79.92 |
| 500 | $0.62094 | $310.47 |
| 1,000 | $0.56353 | $563.53 |
| 2,000 | $0.51523 | $1,030.46 |
| 5,000 | $0.47450 | $2,372.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16763 | $1,676.30 |
| 20,000 | $0.15482 | $3,096.40 |
| 30,000 | $0.14829 | $4,448.70 |
| 50,000 | $0.14095 | $7,047.50 |
| 70,000 | $0.14030 | $9,821.00 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.12300 |


