


BZD27C15PW | |
|---|---|
DigiKey Part Number | BZD27C15PWTR-ND - Tape & Reel (TR) BZD27C15PWCT-ND - Cut Tape (CT) BZD27C15PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C15PW |
Description | DIODE ZENER 15V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C15PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.47700 | $4.77 |
| 100 | $0.30260 | $30.26 |
| 500 | $0.22684 | $113.42 |
| 1,000 | $0.20237 | $202.37 |
| 2,000 | $0.18174 | $363.48 |
| 5,000 | $0.15937 | $796.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14554 | $1,455.40 |
| 20,000 | $0.13390 | $2,678.00 |
| 30,000 | $0.12798 | $3,839.40 |
| 50,000 | $0.12131 | $6,065.50 |
| 70,000 | $0.11737 | $8,215.90 |
| 100,000 | $0.11354 | $11,354.00 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

