MFR Recommended



BZD17C51PH | |
|---|---|
DigiKey Part Number | 1801-BZD17C51PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C51PH |
Description | DIODE ZENER 51V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15161 | $1,516.10 |
| 20,000 | $0.13977 | $2,795.40 |
| 30,000 | $0.13375 | $4,012.50 |
| 50,000 | $0.12697 | $6,348.50 |
| 70,000 | $0.12442 | $8,709.40 |
| Unit Price without GST: | $0.15161 |
|---|---|
| Unit Price with GST: | $0.16677 |


