Diode Array 1 Pair Common Cathode 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23CH RFG

DigiKey Part Number
1801-BAV23CHRFGTR-ND - Tape & Reel (TR)
1801-BAV23CHRFGCT-ND - Cut Tape (CT)
1801-BAV23CHRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23CH RFG
Description
SOT-23, 250V, 0.225A, SWITCHING
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,799
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20800$2.08
100$0.12970$12.97
500$0.09496$47.48
1,000$0.08369$83.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06933$207.99
6,000$0.06208$372.48
9,000$0.05837$525.33
15,000$0.05421$813.15
21,000$0.05174$1,086.54
30,000$0.04934$1,480.20
75,000$0.04407$3,305.25
150,000$0.04082$6,123.00
300,000$0.03808$11,424.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400