Diode 100 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46GW RHG

DigiKey Part Number
1801-BAT46GWRHGTR-ND - Tape & Reel (TR)
1801-BAT46GWRHGCT-ND - Cut Tape (CT)
1801-BAT46GWRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46GW RHG
Description
DIODE SCHOTTKY 100V 250MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
14.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17600$1.76
100$0.10850$10.85
500$0.07898$39.49
1,000$0.06938$69.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05713$171.39
6,000$0.05094$305.64
9,000$0.04778$430.02
15,000$0.04422$663.30
21,000$0.04211$884.31
30,000$0.04006$1,201.80
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.31900