
BAS40 RFG | |
|---|---|
DigiKey Part Number | BAS40RFGTR-ND - Tape & Reel (TR) BAS40RFGCT-ND - Cut Tape (CT) BAS40RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40 RFG |
Description | DIODE SCHOTTKY 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.33200 | $3.32 |
| 100 | $0.16290 | $16.29 |
| 500 | $0.13114 | $65.57 |
| 1,000 | $0.10289 | $102.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07010 | $210.30 |
| 6,000 | $0.06793 | $407.58 |
| 9,000 | $0.06103 | $549.27 |
| 15,000 | $0.06067 | $910.05 |
| 21,000 | $0.06045 | $1,269.45 |
| 30,000 | $0.06024 | $1,807.20 |
| 75,000 | $0.05545 | $4,158.75 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |



