
BA159G | |
|---|---|
DigiKey Part Number | 1801-BA159GTR-ND - Tape & Reel (TR) 1801-BA159GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA159G |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA159G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20100 | $2.01 |
| 100 | $0.16230 | $16.23 |
| 500 | $0.11962 | $59.81 |
| 1,000 | $0.10270 | $102.70 |
| 2,000 | $0.09412 | $188.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06861 | $343.05 |
| 10,000 | $0.05907 | $590.70 |
| 15,000 | $0.05417 | $812.55 |
| 25,000 | $0.05169 | $1,292.25 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

