BA159G A0G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12802
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 131,884
Unit Price: $0.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 49,186
Unit Price: $0.43000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14057
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14679
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,800
Unit Price: $0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 95,946
Unit Price: $0.83000
Datasheet

Similar


Comchip Technology
In Stock: 95,909
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.04802
Datasheet

Similar


onsemi
In Stock: 81,583
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 128,261
Unit Price: $0.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37,302
Unit Price: $1.11000
Datasheet
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA159G A0G

DigiKey Part Number
BA159GA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BA159G A0G
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$0.07925$475.50
Unit Price without GST:$0.07925
Unit Price with GST:$0.08718