
B0540WF RHG | |
|---|---|
DigiKey Part Number | 1801-B0540WFRHGTR-ND - Tape & Reel (TR) 1801-B0540WFRHGCT-ND - Cut Tape (CT) 1801-B0540WFRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540WF RHG |
Description | DIODE SCHOTTKY 40V 500MA SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | B0540WF RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34700 | $3.47 |
| 100 | $0.21780 | $21.78 |
| 500 | $0.16160 | $80.80 |
| 1,000 | $0.14338 | $143.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12019 | $360.57 |
| 6,000 | $0.10849 | $650.94 |
| 9,000 | $0.10252 | $922.68 |
| 15,000 | $0.09581 | $1,437.15 |
| 21,000 | $0.09183 | $1,928.43 |
| 30,000 | $0.08797 | $2,639.10 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

