Similar



AZ23C9V1 | |
|---|---|
DigiKey Part Number | 1801-AZ23C9V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C9V1 |
Description | DIODE ZENER ARRAY 9.1V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10466 | $313.98 |
| 6,000 | $0.09437 | $566.22 |
| 9,000 | $0.08912 | $802.08 |
| 15,000 | $0.08322 | $1,248.30 |
| 21,000 | $0.07972 | $1,674.12 |
| 30,000 | $0.07632 | $2,289.60 |
| 75,000 | $0.06886 | $5,164.50 |
| 150,000 | $0.06425 | $9,637.50 |
| Unit Price without GST: | $0.10466 |
|---|---|
| Unit Price with GST: | $0.11513 |


